
EAL1D | |
|---|---|
DigiKey Part Number | 2721-EAL1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAL1D |
Description | DIODE AVALANCHE 200V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44756 € | 223,78 € |
| 1.000 | 0,22746 € | 227,46 € |
| 2.500 | 0,09514 € | 237,85 € |
| 5.000 | 0,07247 € | 362,35 € |
| Unit Price without VAT: | 0,44756 € |
|---|---|
| Unit Price with VAT: | 0,53260 € |

