
DI2579N | |
|---|---|
DigiKey Part Number | 5245-DI2579NTR-ND - Tape & Reel (TR) 5245-DI2579NCT-ND - Cut Tape (CT) 5245-DI2579NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI2579N |
Description | TRANS NPN 400V 1A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 350mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.25 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34590 € | 34,59 € |
| 500 | 0,26652 € | 133,26 € |
| 1.000 | 0,24092 € | 240,92 € |
| 2.000 | 0,21939 € | 438,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21133 € | 845,32 € |
| 8.000 | 0,19533 € | 1.562,64 € |
| 12.000 | 0,18718 € | 2.246,16 € |
| 20.000 | 0,17802 € | 3.560,40 € |
| 28.000 | 0,17260 € | 4.832,80 € |
| 40.000 | 0,16995 € | 6.798,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

