
DD1000 | |
|---|---|
DigiKey Part Number | 5245-DD1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD1000 |
Description | DIODE STANDARD 10000V 20MA AXIAL |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 10000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,45764 € | 7.288,20 € |
| Unit Price without VAT: | 1,45764 € |
|---|---|
| Unit Price with VAT: | 1,73459 € |


