
DB35-16 | |
|---|---|
DigiKey Part Number | 2721-DB35-16-ND |
Manufacturer | |
Manufacturer Product Number | DB35-16 |
Description | BRIDGE RECT 3P 1.6KV 35A DB-35 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount DB-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB35-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,32900 € | 46,58 € |
| 40 | 2,06100 € | 82,44 € |
| Unit Price without VAT: | 2,32900 € |
|---|---|
| Unit Price with VAT: | 2,77151 € |

