
CL05M6F | |
|---|---|
DigiKey Part Number | 2721-CL05M6FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05M6F |
Description | DIODE CUR REG 190V 6.7MA 700MW |
Customer Reference | |
Detailed Description | Current Regulation Diode 190V 6.7mA 700mW SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CL05M6F Models |
Category | Power - Max 700mW |
Manufacturer Diotec Semiconductor | Applications Battery Charger, LED Driver |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 190V | Package / Case SOD-123F |
Regulator Current (Max) 6.7mA | Supplier Device Package SOD-123FL |
Voltage - Limiting (Max) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,39207 € | 294,05 € |
| 1.500 | 0,20007 € | 300,11 € |
| 3.000 | 0,10564 € | 316,92 € |
| 6.000 | 0,08678 € | 520,68 € |
| Unit Price without VAT: | 0,39207 € |
|---|---|
| Unit Price with VAT: | 0,46656 € |


