New at DigiKey
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical 90° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCM02-5.08-CV

DigiKey Part Number
5245-CCM02-5.08-CV-ND
Manufacturer
euro-block
Manufacturer Product Number
CCM02-5.08-CV
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical 90° Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
euro-block
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
90°
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18200 €1,82 €
250,17040 €4,26 €
500,16240 €8,12 €
1000,15460 €15,46 €
2500,14488 €36,22 €
5000,13796 €68,98 €
1.0000,13137 €131,37 €
2.5000,12314 €307,85 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €