
BZX84B18 | |
|---|---|
DigiKey Part Number | 2721-BZX84B18-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B18 |
Description | DIODE ZENER 18V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,23451 € | 175,88 € |
| 1.500 | 0,11864 € | 177,96 € |
| 3.000 | 0,06128 € | 183,84 € |
| 6.000 | 0,04239 € | 254,34 € |
| Unit Price without VAT: | 0,23451 € |
|---|---|
| Unit Price with VAT: | 0,27907 € |

