
BZW06-273B | |
|---|---|
DigiKey Part Number | 2721-BZW06-273B-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-273B |
Description | TVS DIODE 273VWM 438VC DO204AC |
Customer Reference | |
Detailed Description | 438V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 273V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 304V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 438V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77096 € | 770,96 € |
| 2.000 | 0,39643 € | 792,86 € |
| 4.000 | 0,21364 € | 854,56 € |
| 8.000 | 0,19935 € | 1.594,80 € |
| Unit Price without VAT: | 0,77096 € |
|---|---|
| Unit Price with VAT: | 0,91744 € |

