
BZW04-48 | |
|---|---|
DigiKey Part Number | 2721-BZW04-48-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-48 |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Customer Reference | |
Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-48 Models |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44476 € | 444,76 € |
| 2.000 | 0,22788 € | 455,76 € |
| 4.000 | 0,12170 € | 486,80 € |
| 8.000 | 0,10742 € | 859,36 € |
| Unit Price without VAT: | 0,44476 € |
|---|---|
| Unit Price with VAT: | 0,52926 € |

