
BZW04-31 | |
|---|---|
DigiKey Part Number | 5245-BZW04-31-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-31 |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20520 € | 20,52 € |
| 500 | 0,15482 € | 77,41 € |
| 1.000 | 0,13856 € | 138,56 € |
| 2.000 | 0,12487 € | 249,74 € |
| 5.000 | 0,11003 € | 550,15 € |
| 10.000 | 0,10085 € | 1.008,50 € |
| 50.000 | 0,08478 € | 4.239,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

