Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1

DigiKey Part Number
5245-BZT52C5V1-ND
Manufacturer
Manufacturer Product Number
BZT52C5V1
Description
DIODE ZENER 5.1V 500MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.958
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
1000,09430 €9,43 €
5000,06952 €34,76 €
1.0000,06148 €61,48 €
2.0000,05470 €109,40 €
5.0000,04733 €236,65 €
10.0000,04277 €427,70 €
50.0000,03477 €1.738,50 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €