
BYG20G | |
|---|---|
DigiKey Part Number | 2721-BYG20GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG20G |
Description | DIODE AVAL 400V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35368 € | 530,52 € |
| 3.000 | 0,18147 € | 544,41 € |
| 7.500 | 0,07781 € | 583,58 € |
| 15.000 | 0,07019 € | 1.052,85 € |
| Unit Price without VAT: | 0,35368 € |
|---|---|
| Unit Price with VAT: | 0,42088 € |

