
BY880-600 | |
|---|---|
DigiKey Part Number | 2721-BY880-600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY880-600 |
Description | DIODE STANDARD 600V 8A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,52480 € | 13,12 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,19830 € | 19,83 € |
| 250 | 0,16888 € | 42,22 € |
| 500 | 0,15220 € | 76,10 € |
| 1.000 | 0,14729 € | 147,29 € |
| 1.250 | 0,14434 € | 180,42 € |
| Unit Price without VAT: | 0,52480 € |
|---|---|
| Unit Price with VAT: | 0,62451 € |

