Diode 50 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY880-50

DigiKey Part Number
2721-BY880-50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY880-50
Description
DIODE STANDARD 50V 8A AXIAL
Customer Reference
Detailed Description
Diode 50 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY880-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.064
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
251,06120 €26,53 €
500,60440 €30,22 €
1000,37600 €37,60 €
2500,23896 €59,74 €
5000,19326 €96,63 €
1.0000,17041 €170,41 €
3.0000,15518 €465,54 €
Unit Price without VAT:1,06120 €
Unit Price with VAT:1,26283 €