
BY255-AQ | |
|---|---|
DigiKey Part Number | 2721-BY255-AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY255-AQ |
Description | DIODE STANDARD 1300V 3A DO201 |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY255-AQ Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1.3 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,12160 € | 28,04 € |
| 50 | 0,66840 € | 33,42 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,30568 € | 76,42 € |
| 500 | 0,26036 € | 130,18 € |
| 1.000 | 0,23769 € | 237,69 € |
| 3.000 | 0,22258 € | 667,74 € |
| Unit Price without VAT: | 1,12160 € |
|---|---|
| Unit Price with VAT: | 1,33470 € |

