
BLT523-5-V | |
|---|---|
DigiKey Part Number | 5245-BLT523-5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | BLT523-5-V |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer euro-block | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 17.5 A | Screw Thread M2.5 |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,30144 € | 75,36 € |
| 500 | 0,28702 € | 143,51 € |
| 1.000 | 0,27331 € | 273,31 € |
| 2.500 | 0,25619 € | 640,47 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

