
BC847C | |
|---|---|
DigiKey Part Number | 2721-BC847C-ND |
Manufacturer | |
Manufacturer Product Number | BC847C |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847C Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Strip | Power - Max 250 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,43200 € | 10,80 € |
| 50 | 0,21960 € | 10,98 € |
| 100 | 0,11320 € | 11,32 € |
| 250 | 0,06280 € | 15,70 € |
| 500 | 0,02390 € | 11,95 € |
| 1.000 | 0,02312 € | 23,12 € |
| 1.250 | 0,02265 € | 28,31 € |
| 1.500 | 0,02158 € | 32,37 € |
| Unit Price without VAT: | 0,43200 € |
|---|---|
| Unit Price with VAT: | 0,51408 € |



