
BC847B | |
|---|---|
DigiKey Part Number | 5245-BC847BTR-ND - Tape & Reel (TR) 5245-BC847BCT-ND - Cut Tape (CT) 5245-BC847BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,08333 € | 2,50 € |
| 60 | 0,07217 € | 4,33 € |
| 90 | 0,06656 € | 5,99 € |
| 150 | 0,06000 € | 9,00 € |
| 210 | 0,05610 € | 11,78 € |
| 300 | 0,05230 € | 15,69 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |








