
BC817-40W-AQ | |
|---|---|
DigiKey Part Number | 4878-BC817-40W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC817-40W-AQ |
Description | BC817-40W-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40W-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01976 € | 59,28 € |
| 6.000 | 0,01940 € | 116,40 € |
| Unit Price without VAT: | 0,01976 € |
|---|---|
| Unit Price with VAT: | 0,02351 € |

