
BAV19 | |
|---|---|
DigiKey Part Number | 2721-BAV19-ND |
Manufacturer | |
Manufacturer Product Number | BAV19 |
Description | DIODE STANDARD 100V 250MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Box | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -50°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10450 € | 261,25 € |
| 5.000 | 0,05323 € | 266,15 € |
| 10.000 | 0,02800 € | 280,00 € |
| 20.000 | 0,02234 € | 446,80 € |
| Unit Price without VAT: | 0,10450 € |
|---|---|
| Unit Price with VAT: | 0,12436 € |

