
BAT54CW | |
|---|---|
DigiKey Part Number | 2721-BAT54CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54CW |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,24235 € | 181,76 € |
| 1.500 | 0,12269 € | 184,03 € |
| 3.000 | 0,06349 € | 190,47 € |
| 6.000 | 0,04460 € | 267,60 € |
| Unit Price without VAT: | 0,24235 € |
|---|---|
| Unit Price with VAT: | 0,28840 € |

