
BAS70-04W | |
|---|---|
DigiKey Part Number | 2721-BAS70-04W-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-04W |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,28364 € | 212,73 € |
| 1.500 | 0,14401 € | 216,01 € |
| 3.000 | 0,07507 € | 225,21 € |
| 6.000 | 0,05595 € | 335,70 € |
| Unit Price without VAT: | 0,28364 € |
|---|---|
| Unit Price with VAT: | 0,33753 € |

