
B80S15A | |
|---|---|
DigiKey Part Number | 2721-B80S15A-ND |
Manufacturer | |
Manufacturer Product Number | B80S15A |
Description | BRIDGE RECT 1P 160V 1.5A 4-SOIC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 160 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 160 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,73017 € | 219,05 € |
| 600 | 0,37090 € | 222,54 € |
| 1.500 | 0,15493 € | 232,40 € |
| 3.000 | 0,11685 € | 350,55 € |
| Unit Price without VAT: | 0,73017 € |
|---|---|
| Unit Price with VAT: | 0,86890 € |

