
B250FS | |
|---|---|
DigiKey Part Number | 5245-B250FS-ND |
Manufacturer | |
Manufacturer Product Number | B250FS |
Description | BRIDGE RECT 1P 600V 1A 4-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | B250FS Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,39010 € | 39,01 € |
| 500 | 0,30130 € | 150,65 € |
| 1.000 | 0,27273 € | 272,73 € |
| 2.000 | 0,24868 € | 497,36 € |
| 5.000 | 0,22264 € | 1.113,20 € |
| 10.000 | 0,20656 € | 2.065,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

