
B250D | |
|---|---|
DigiKey Part Number | 5245-B250D-ND |
Manufacturer | |
Manufacturer Product Number | B250D |
Description | BRIDGE RECT 1PHASE 600V 1A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B250D Models |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-EDIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36380 € | 36,38 € |
| 500 | 0,28040 € | 140,20 € |
| 1.000 | 0,25353 € | 253,53 € |
| 2.000 | 0,23090 € | 461,80 € |
| 5.000 | 0,20641 € | 1.032,05 € |
| 10.000 | 0,19127 € | 1.912,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

