
ANT-S4-SMA | |
|---|---|
DigiKey Part Number | 2721-ANT-S4-SMA-ND |
Manufacturer | Aurel |
Manufacturer Product Number | ANT-S4-SMA |
Description | Outdoor vertical antenna |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aurel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz, 868MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
Mounting Type | Bracket Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 154,00600 € | 770,03 € |
| 10 | 80,29400 € | 802,94 € |
| 15 | 55,72267 € | 835,84 € |
| 20 | 43,43750 € | 868,75 € |
| 25 | 36,06640 € | 901,66 € |
| 50 | 18,69140 € | 934,57 € |
| 100 | 9,67470 € | 967,47 € |
| 200 | 5,00190 € | 1.000,38 € |
| 500 | 4,07172 € | 2.035,86 € |
| Unit Price without VAT: | 154,00600 € |
|---|---|
| Unit Price with VAT: | 183,26714 € |

