Linear Regulator Replacement DC DC Converter 1 Output 24V 300mA 36V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRU-7824JZ

DigiKey Part Number
5245-AMSRU-7824JZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRU-7824JZ
Description
15.2W DC/DC CONVERTER
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 24V 300mA 36V - 90V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
7.2 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,15000 €4,15 €
53,99600 €19,98 €
103,93300 €39,33 €
253,84880 €96,22 €
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €