
AMSRU-7815LJZ | |
|---|---|
DigiKey Part Number | 5245-AMSRU-7815LJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRU-7815LJZ |
Description | 15W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 20V - 90V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 7.5 W |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 3-SIP Module |
Voltage - Input (Max) 90V | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 4,14600 € | 20,73 € |
| 10 | 4,07800 € | 40,78 € |
| 25 | 3,99120 € | 99,78 € |
| 50 | 3,92640 € | 196,32 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

