
AMSRU-7812LEZ | |
|---|---|
DigiKey Part Number | 2721-AMSRU-7812LEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRU-7812LEZ |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 18V - 90V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP |
Voltage - Input (Min) 18V | Size / Dimension 0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm) |
Voltage - Input (Max) 90V | Supplier Device Package 3-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 500mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 5 | 4,47000 € | 22,35 € |
| 10 | 4,39400 € | 43,94 € |
| 20 | 4,31750 € | 86,35 € |
| 42 | 4,24952 € | 178,48 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

