Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRU-7809LJZ

DigiKey Part Number
5245-AMSRU-7809LJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRU-7809LJZ
Description
30.06W DC/DC CONVERTER
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 90V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
500mA
Series
Power (Watts)
4.5 W
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Linear Regulator Replacement
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
3-SIP Module
Voltage - Input (Max)
90V
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,33000 €4,33 €
54,17800 €20,89 €
104,11000 €41,10 €
254,02320 €100,58 €
503,95780 €197,89 €
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €