
AMSRU-7805LJZ | |
|---|---|
DigiKey Part Number | 5245-AMSRU-7805LJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRU-7805LJZ |
Description | 30W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 9V - 90V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 2.5 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 3-SIP Module |
Voltage - Input (Max) 90V | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |

