
AMSROL10-4812NZ | |
|---|---|
DigiKey Part Number | 2721-AMSROL10-4812NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSROL10-4812NZ |
Description | 50W DC/DC Converter |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 10A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.32" L x 1.46" W x 0.52" H (59.0mm x 37.0mm x 13.2mm) | |
Approval Agency | - | |
Standard Number | - |

