
AMSROL-7805EZTR | |
|---|---|
DigiKey Part Number | 5245-AMSROL-7805EZTR-ND - Tape & Reel (TR) 5245-AMSROL-7805EZTRCT-ND - Cut Tape (CT) 5245-AMSROL-7805EZTRDKR-ND - Digi-Reel® |
Manufacturer | aimtec |
Manufacturer Product Number | AMSROL-7805EZTR |
Description | DC DC CONVERTER 5V 2.5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,26003 € | 1.582,02 € |
| 1.400 | 2,17392 € | 3.043,49 € |
| 2.100 | 2,12507 € | 4.462,65 € |
| 3.500 | 2,06509 € | 7.227,82 € |
| Unit Price without VAT: | 2,26003 € |
|---|---|
| Unit Price with VAT: | 2,68944 € |


