
AMSRL1-781.8JZ | |
|---|---|
DigiKey Part Number | 5245-AMSRL1-781.8JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL1-781.8JZ |
Description | DC DC CONVERTER 1.8V 1.8W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 4.75V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 1.8 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Size / Dimension 0.60" L x 0.45" W x 0.32" H (15.2mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 32V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 5 | 2,97400 € | 14,87 € |
| 10 | 2,92600 € | 29,26 € |
| 25 | 2,86360 € | 71,59 € |
| 50 | 2,81700 € | 140,85 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

