
AMSRL1-7809JZ | |
|---|---|
DigiKey Part Number | 5245-AMSRL1-7809JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL1-7809JZ |
Description | DC DC CONVERTER 9V 9W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13V | Size / Dimension 0.60" L x 0.45" W x 0.32" H (15.2mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,39200 € | 16,96 € |
| 10 | 3,33600 € | 33,36 € |
| 25 | 3,26480 € | 81,62 € |
| 50 | 3,21220 € | 160,61 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

