
AMSRL1-051.2Z | |
|---|---|
DigiKey Part Number | 2721-AMSRL1-051.2Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL1-051.2Z |
Description | DC DC CONVERTER 1.2V 1.2W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.47" L x 0.60" W x 0.15" H (11.8mm x 15.2mm x 3.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 5 | 6,10200 € | 30,51 € |
| 10 | 5,99800 € | 59,98 € |
| 20 | 5,89500 € | 117,90 € |
| 40 | 5,80050 € | 232,02 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

