
AMSRL-786.5JZ | |
|---|---|
DigiKey Part Number | 5245-AMSRL-786.5JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL-786.5JZ |
Description | DC DC CONVERTER 6.5V 3.3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 500mA 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3.25 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.60" L x 0.45" W x 0.32" H (15.2mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 2,19800 € | 10,99 € |
| 10 | 2,16200 € | 21,62 € |
| 25 | 2,11600 € | 52,90 € |
| 50 | 2,08160 € | 104,08 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

