Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 17V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRL-4812Z

DigiKey Part Number
5245-AMSRL-4812Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRL-4812Z
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 17V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
17V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.47" L x 0.77" W x 0.20" H (11.8mm x 19.5mm x 5.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,12000 €9,12 €
58,78400 €43,92 €
108,64000 €86,40 €
258,45600 €211,40 €
508,31860 €415,93 €
1008,18340 €818,34 €
2508,00768 €2.001,92 €
5007,87708 €3.938,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,12000 €
Unit Price with VAT:10,85280 €