
AMSRL-4805Z | |
|---|---|
DigiKey Part Number | 5245-AMSRL-4805Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL-4805Z |
Description | DC DC CONVERTER 5V 2.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.5 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 74% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.77" L x 0.47" W x 0.20" H (19.5mm x 11.8mm x 5.0mm) |
Voltage - Input (Max) 72V | Supplier Device Package SMD |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 5 | 9,10800 € | 45,54 € |
| 10 | 8,96000 € | 89,60 € |
| 25 | 8,76840 € | 219,21 € |
| 50 | 8,62580 € | 431,29 € |
| 100 | 8,48570 € | 848,57 € |
| 250 | 8,30352 € | 2.075,88 € |
| 500 | 8,16812 € | 4.084,06 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |


