Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRI1-783.3L-NZ

DigiKey Part Number
5245-AMSRI1-783.3L-NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRI1-783.3L-NZ
Description
DC DC CONVERTER 3.3V 3.3W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
3.3 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
81%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
6V
Size / Dimension
0.45" L x 0.39" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Max)
36V
Approval Agency
cURus, UL
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,10000 €4,10 €
53,94600 €19,73 €
103,88400 €38,84 €
253,80120 €95,03 €
503,73940 €186,97 €
1003,67860 €367,86 €
2503,59976 €899,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €