
AMSRI-783.3-EZ | |
|---|---|
DigiKey Part Number | 5245-AMSRI-783.3-EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRI-783.3-EZ |
Description | 1.65W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN, IEC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,63600 € | 13,18 € |
| 10 | 2,59300 € | 25,93 € |
| 25 | 2,53720 € | 63,43 € |
| 50 | 2,49620 € | 124,81 € |
| 100 | 2,45580 € | 245,58 € |
| 250 | 2,40316 € | 600,79 € |
| 500 | 2,36406 € | 1.182,03 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

