
AMSRI-7815-EZ | |
|---|---|
DigiKey Part Number | 5245-AMSRI-7815-EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRI-7815-EZ |
Description | 7.5W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 95% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) |
Voltage - Input (Max) 36V | Approval Agency EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 3,06400 € | 76,60 € |
| 50 | 2,94720 € | 147,36 € |
| 100 | 2,83490 € | 283,49 € |
| 250 | 2,69300 € | 673,25 € |
| 500 | 2,59038 € | 1.295,19 € |
| 1.000 | 2,49165 € | 2.491,65 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

