
AMSRI-7809-EZ | |
|---|---|
DigiKey Part Number | 2721-AMSRI-7809-EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRI-7809-EZ |
Description | 4.5W Switching Regulators |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 4.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 95% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 12V | Size / Dimension 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) |
Voltage - Input (Max) 36V | Approval Agency EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,78800 € | 13,94 € |
| 10 | 2,74500 € | 27,45 € |
| 20 | 2,69400 € | 53,88 € |
| 43 | 2,65163 € | 114,02 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

