
AMSRD-9SNZ | |
|---|---|
DigiKey Part Number | 5245-AMSRD-9SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRD-9SNZ |
Description | DC/DC Converter 5V 1W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V, -9V 500mA, 200mA 12V, 7V - 27V, 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V, 7V | |
Voltage - Input (Max) | 27V, 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 200mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,53800 € | 7,69 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,48000 € | 37,00 € |
| 50 | 1,45600 € | 72,80 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

