Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V, 7V - 31V, 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRD-5SNZ

DigiKey Part Number
5245-AMSRD-5SNZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMSRD-5SNZ
Description
DC/DC Converter 3.3V 1W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V, 7V - 31V, 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.5 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Cut Tape (CT)
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
91%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
6.5V, 7V
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
Voltage - Input (Max)
31V, 36V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
500mA, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €