Linear Regulator Replacement DC DC Converter 2 Output 9V 1A 13V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRB1-7809LPZ

DigiKey Part Number
5245-AMSRB1-7809LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRB1-7809LPZ
Description
9W Switching Regulators
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 2 Output 9V 1A 13V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
2
Voltage - Input (Min)
13V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
1A
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
3-SIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,52000 €3,52 €
53,39000 €16,95 €
103,33600 €33,36 €
253,26440 €81,61 €
503,21140 €160,57 €
1003,15930 €315,93 €
2503,09160 €772,90 €
5003,04128 €1.520,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €