Enclosed DC DC Converter 1 Output 6.5V 3A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSR3-6NZ-O

DigiKey Part Number
2721-AMSR3-6NZ-O-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSR3-6NZ-O
Description
4W DC/DC Converter
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 6.5V 3A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
6.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
20W
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
1.21" L x 0.23" W x 0.49" H (30.7mm x 5.8mm x 12.4mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.