
AMSR3-6NZ-O-B | |
|---|---|
DigiKey Part Number | 2721-AMSR3-6NZ-O-B-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR3-6NZ-O-B |
Description | 4W DC/DC Converter |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 6.5V 3A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 6.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.21" L x 0.23" W x 0.49" H (30.7mm x 5.8mm x 12.4mm) | |
Approval Agency | - | |
Standard Number | - |

