
AMSR2-783.3LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR2-783.3LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-783.3LPZ |
Description | DCDC POL 6~36Vin 3.3V 2A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 6V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.6 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 4,36800 € | 21,84 € |
| 10 | 4,29900 € | 42,99 € |
| 25 | 4,20720 € | 105,18 € |
| 50 | 4,13860 € | 206,93 € |
| 100 | 4,07150 € | 407,15 € |
| 250 | 3,98424 € | 996,06 € |
| 500 | 3,91934 € | 1.959,67 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

