
AMSR2-783.3LLPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR2-783.3LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-783.3LLPZ |
Description | Bent Pins 6~36Vin 3.3V 2A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 6V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.6 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,82400 € | 58,24 € |
| 25 | 5,53320 € | 138,33 € |
| 50 | 5,32220 € | 266,11 € |
| 100 | 5,11940 € | 511,94 € |
| 250 | 4,86308 € | 1.215,77 € |
| 500 | 4,67778 € | 2.338,89 € |
| 1.000 | 4,49954 € | 4.499,54 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

